Add To Favorites
Product Overview
Digi-Key Part Number FXMA2102UMXDKR-ND
Quantity Available 3,186
Can ship immediately

Factory Stock ?: 104,983
Manufacturer

Manufacturer Part Number

FXMA2102UMX

Description XLATOR/BUFF/REPEAT/ISOLATR 8UMLP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FXMA2102
PCN Design/Specification Marking Content 19/Nov/2013
PCN Assembly/Origin Additional Manufacturing Site 16/Jan/2014
Online Catalog FXMA2x
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 37MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-UMLP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FXMA2102UMXDKR

17:43:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
100 0.44300 44.30
500 0.35020 175.10
1,000 0.28016 280.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXMA2102UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 100,000 - Factory Stock ?
  • Unit Price: 0.22950
  • Cut Tape (CT) ? : FXMA2102UMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,186 - Immediate
    100,000 - Factory Stock ?
  • Unit Price: 0.66000
Send Feedback