Add To Favorites
Product Overview
Digi-Key Part Number FXMA2102L8XDKR-ND
Quantity Available 26,784
Can ship immediately
Manufacturer

Manufacturer Part Number

FXMA2102L8X

Description TRANSLATOR/BUFF/REPEAT 8-MLP
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-MicroPak™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FXMA2102
PCN Design/Specification Marking Content 19/Nov/2013
Online Catalog FXMA2x
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 37MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-MicroPak™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FXMA2102L8XDKR

07:14:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FXMA2102L8XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.21600
  • Cut Tape (CT) ? : FXMA2102L8XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,784 - Immediate
  • Unit Price: 0.62000
Send Feedback