Add To Favorites
Product Overview
Digi-Key Part Number 1110-1659-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

FX-502P

Description DIGITAL FIBER AMP PNP 2 OUTPUTS
Expanded Description Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FX-500 Catalog
Design Resources Development Tool Selector
Online Catalog FX-500 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FX-500
Part Status Active
Operating Temperature -10°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names 1110-1659

12:51:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 172.80000 172.80
5 162.00400 810.02
10 156.60400 1,566.04
25 151.20360 3,780.09
50 148.50380 7,425.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback