Add To Favorites
Product Overview
Digi-Key Part Number 1110-2186-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

FX-301

Description SENSOR OPTIC RED NPN 12-24VDC QD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FX-300 Series
Design Resources Development Tool Selector
Online Catalog FX-300 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FX-301
Part Status Active
Sensing Method Through-Beam
Sensing Distance -
Voltage - Supply 12 V ~ 24 V
Response Time 2ms
Output Configuration NPN - Open Collector
Connection Method Connector
Ingress Protection -
Cable Length -
Light Source Red LED
Adjustment Type Adjustable
Operating Temperature -10°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2186

16:53:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.46000 146.46
5 130.18600 650.93
10 122.05000 1,220.50
25 117.98160 2,949.54
50 113.91340 5,695.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback