Add To Favorites
Product Overview
Digi-Key Part Number 1110-1905-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

FX-102P-CC2

Description SENSOR OPTIC PNP 12-24VDC 2M CBL
Expanded Description Standard Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FX-1yy Series
Design Resources Development Tool Selector
Online Catalog FX-100 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP - Open Collector
Current - Supply 30mA
Operating Temperature -10°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names 1110-1905

06:12:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.88000 99.88
5 94.61800 473.09
10 84.10600 841.06
25 78.84920 1,971.23
50 76.22080 3,811.04
100 73.59240 7,359.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback