Add To Favorites
Product Overview
Digi-Key Part Number 1110-1906-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

FX-102-Z

Description SENSOR OPTIC NPN 12-24VDC
Expanded Description Standard Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FX-1yy Series
Design Resources Development Tool Selector
Online Catalog FX-100 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series -
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type NPN - Open Collector
Current - Supply 30mA
Operating Temperature -10°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names 1110-1906

02:05:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.93000 119.93
5 113.61400 568.07
10 100.99100 1,009.91
25 94.67880 2,366.97
50 91.52280 4,576.14
100 88.36690 8,836.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback