Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 775-1128-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FWSF-M/D-8

Description MUX/DEMUX RACK MOUNT OPTICAL
Expanded Description Fiber Optic Mux/Demux SC/PC, LC/PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FWSF-M/D-8(-LC)
Online Catalog FWSF-M/D-8
Product Attributes Select All
Categories
Manufacturer

Finisar Corporation

Series -
Part Status Active
Connector Type SC/PC, LC/PC
Type Mux/Demux
 
Additional Resources
Standard Package ? 1
Other Names 1041160
775-1128

16:41:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 852.62000 1,705.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback