Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > FTH-7A-RT-M

All prices are in US dollars.
Digi-Key Part NumberRP302-ND
Price BreakUnit PriceExtended Price
1,0000.37814378.14
5,0000.304621,523.08
10,0000.262602,626.00
25,0000.210085,252.00
50,0000.157567,878.00
Quantity Available Digi-Key Stock: 16,280
Can ship immediately
Manufacturer

Manufacturer Part Number

FTH-7A-RT-M

DescriptionHOLDER FLAT TIE W/TAPE NATURAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HOLDER FLAT TIE W/TAPE NATURAL | FTH-7A-RT-M | RP302-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FTH-7
Product Photos FTH-7-01A-RT
Product Training Modules Cable Ties and Accessories
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Catalog Drawings FTH-7
FTH-7_2
Standard Package1,000
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
Series-
TypeQuad Opening
Mounting TypeScrew, #8, Adhesive
Size / Dimension1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm)
For Use With/Related ProductsWIT-50, 60, and QTE-50 Ties
MaterialNylon
ColorNatural
Dynamic CatalogFTH Series
Other Names31048014
FT-7A-RT
FTH- 7A-RT-ND
FTH-7-01A-RT
FTH-7A-RT
FTH-7A-RT-C
FTH7ART
FTH7ARTM
RP302

6:05:55 5/12/2013 - Help With This Screen