Add To Favorites
Product Overview
Digi-Key Part Number 360-3040-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 38
Manufacturer

Manufacturer Part Number

FTAS00-150A4

Description TOUCH SCRN 4-WIRE 15"
Expanded Description Resistive Touch Screen Overlay 15" (380mm) RS232, USB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5-Wire, 4-Wire Touch Screens
RoHS Information Cert of RoHS2
Online Catalog FT Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series FT
Part Status Active
Length 12.91" (328.00mm)
Width 9.8" (250mm)
Height 0.083" (2.10mm)
Interface RS232, USB
Type Resistive
Diagonal Screen Size 15" (380mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3040
FTAS00-150A4-ND

11:12:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.82000 116.82
10 110.97500 1,109.75
25 106.38600 2,659.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback