Keywords:





Product Index > Sensors, Transducers > Force Sensors > FT2431-0000-0025-L

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberMSP6959-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

FT2431-0000-0025-L

DescriptionSENSOR TENSE LOAD CELL 25LBF
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FT24 Tension Load Cells
Standard Package10
CategorySensors, Transducers
FamilyForce Sensors
Series-
Operating Force11.34kgf (24.9lbs)
Output0.5 V ~ 4.5 V Ratiometric
Sensor TypeLoad Cell
Voltage - Supply5V
Actuator Type-
Actuator Style/Size-
Operating Temperature-40°C ~ 85°C
Other NamesMSP6959

22:40:14 6/17/2013 - Help With This Screen