Add To Favorites
Product Overview
Digi-Key Part Number 768-1007-1-ND
Quantity Available 432,517
Can ship immediately
Manufacturer

Manufacturer Part Number

FT232RL-REEL

Description IC USB FS SERIAL UART 28-SSOP
Expanded Description USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FT232R
T&R Pkg Info
User Guide for FT232B,R Factory Test Utility
Mfg Application Notes Using the FT232R,245R with External Crystal or Osc
Submitting Modified Drivers for Windows Hrdw Certification
Drivers Installation Guide for Windows VISTA
Drivers Installation Guide for Windows XP
Device EEPROM Programming Using Vinculum VNC1L
Using the Modem Emulation Mode in VCP Driver
Configuring VCP Drivers to use Location IDs
Data Throughput, Latency and Handshaking
Optimizing D2xx Data Throughput
Drivers Installation Guide for Windows 7
Aliasing VCP Baud Rates
Accessing The EEPROM User Area of Devices
How COM Ports Are Allocated On Driver Installation
Re-Assigning COM Port Numbers Using Windows Registry
D2XX Access Using PERL Interface PERL 5.0 Prog Guide
Drivers Installation Guide for MAC OSX
Detecting USB Device Insertion and Removal
Driver Installation Guide for Windows 8
Windows Driver Pre-Installation
Windows Combined Driver Model
Drivers Installation Guide for Linux
Bit Bang Modes for FT232R and FT245R
FTDIChip-ID™ for FT232R and FT245R
Java D2xx for Android API Manual
FTDI UART Terminal Manual
IR Remote Control Implementation
Advanced Driver Options
FTDI FT Prog Utility Guide
Enumeration Options for Win98
FTDI Device Input Output Pin States FTDI Device Input Output Pin States FTDI Device Input Output Pin States FTDI Device Input O
Auto Sensing And Isolation Design
USB Hrdw Design Guidelines for FTDI ICs
ComPort Assignment Utility Guide
Product Training Modules USB Introduction
USB-UART Interface Solutions
Reference Design Library UB232R: USB to UART (RS-232) Bridge
HTML Datasheet FT232R.html
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series USBmadeEZ-UART
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3.3 V ~ 5.25 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1007-1

00:26:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.05000 40.50
100 3.65000 365.00
250 3.25000 812.50
500 2.85002 1,425.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1007-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 432,000 - Immediate
  • Unit Price: 2.65001
  • Digi-Reel® ? : 768-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 432,517 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 768-1306-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: 4.50000
Send Feedback