Add To Favorites
Product Overview
Digi-Key Part Number 768-1135-1-ND
Quantity Available 2,880
Can ship immediately
Manufacturer

Manufacturer Part Number

FT230XS-R

Description IC USB SERIAL BASIC UART 16SSOP
Expanded Description USB Bridge, USB to UART USB 2.0 UART Interface 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series USBmadeEZ-UART, FT-X, X-Chip
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 3.3 V ~ 5 V
Current - Supply 8mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1135-1

12:34:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 2.38
25 2.02000 50.50
100 1.90000 190.00
250 1.71000 427.50
500 1.61000 805.00
1,000 1.58000 1,580.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 768-1154-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,323 - Immediate
  • Unit Price: 2.04000
  • Tape & Reel (TR) ? : 768-1135-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.48750
  • Digi-Reel® ? : 768-1135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback