Add To Favorites
Product Overview
Digi-Key Part Number 1110-1619-ND
Quantity Available 67
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

FT-A11

Description FIBER 11MM WIDE AREA THRUBEAM R2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FX-500
Part Status Active
Sensing Method Through-Beam
Sensing Distance 141.732" (3.6m) 11.8'
Voltage - Supply -
Response Time -
Output Configuration -
Connection Method Cable
Ingress Protection IP40
Cable Length 78.740" (2000.00mm)
Light Source -
Adjustment Type -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-1619

05:20:15 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 151.20000 151.20
5 134.40400 672.02
10 126.00300 1,260.03
25 121.80320 3,045.08
50 117.60300 5,880.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback