Keywords:





Product Index > Boxes, Enclosures, Racks > Rack Thermal Management > FT-1986

All prices are in US dollars.
Digi-Key Part Number377-1759-ND
Price BreakUnit PriceExtended Price
1242.15000242.15
10233.800002,338.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

FT-1986

DescriptionFAN TRAY ASSEMBLY 1.75X19X18.56
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN TRAY ASSEMBLY 1.75X19X18.56 | FT-1986 | 377-1759-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FT-1986
FT-1986 Drawing
Product Photos FT-1986
Video File Bud's Custom Capabilities
2D Drawing FT-1986 Drawing.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRack Thermal Management
SeriesFT
TypeFan Tray
Voltage - Input110VAC
SpecificationsFan Tray, AC, 6 Fans, 540 CFM
Size / Dimension18.56" L x 16.71" W x 1.75" H (471.1mm x 424.4mm x 44.4mm)
Shipping InfoShipped from Digi-Key
Weight-
Dynamic CatalogFan Trays
Other Names377-1759
FT 1986
FT1986
Bud's Custom Capabilities
Bud's Custom Capabilities

5:42:03 5/21/2013 - Help With This Screen