All prices are in US dollars.
Digi-Key Part Number FST3257MTCXDKR-ND
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71400 7.14
100 0.54570 54.57
500 0.43240 216.20
1,000 0.34634 346.34
Quantity Available Digi-Key Stock: 3,412
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

FST3257MTCX

Description MUX/DEMUX QUAD 2:1 TTL 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FST3257
Product Photos 16-TSSOP
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Logic - Signal Switches, Multiplexers, Decoders

Series -
Packaging ? Digi-Reel®?
Type FET Multiplexer/Demux
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Online Catalog FST3257
Other Names FST3257MTCXDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FST3257MTCXTR-ND FST3257MTCX Fairchild Semiconductor Tape & Reel (TR)? 2,500 - Immediate
0.30436 2,500
FST3257MTCXCT-ND FST3257MTCX Fairchild Semiconductor Cut Tape (CT)? 3,412 - Immediate
0.81000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • UA78M33QDCYRG4Q1 - Texas Instruments | 296-22949-1-ND DigiKey Electronics
  • UA78M33QDCYRG4Q1
  • Texas Instruments
  • IC REG LDO 3.3V 0.5A SOT223
  • Unit Price 0.67000
  • 25LC1024T-I/SM - Microchip Technology | 25LC1024T-I/SMCT-ND DigiKey Electronics
  • 25LC1024T-I/SM
  • Microchip Technology
  • IC EEPROM 1MBIT 20MHZ 8SOIJ
  • Unit Price 2.94000
  • ADUM3154ARSZ-RL7 - Analog Devices Inc. | ADUM3154ARSZ-RL7CT-ND DigiKey Electronics
  • ADUM3154ARSZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 3.75KV 4CH SPI 20SSOP
  • Unit Price 5.75000
  • LD2985BM50R - STMicroelectronics | 497-3500-1-ND DigiKey Electronics
  • LD2985BM50R
  • STMicroelectronics
  • IC REG LDO 5V 0.15A SOT23-5
  • Unit Price 0.64000
  • SN74CBTLV3257RSVR - Texas Instruments | 296-35586-1-ND DigiKey Electronics
  • SN74CBTLV3257RSVR
  • Texas Instruments
  • IC 4BIT 1-4 FET MUX/DEMUX 16UQFN
  • Unit Price 0.90000

14:12:11 6/26/2016