Add To Favorites
Product Overview
Digi-Key Part Number FST3126MXFSCT-ND
Quantity Available 2,121
Can ship immediately

Factory Stock ?: 80,000
Manufacturer

Manufacturer Part Number

FST3126MX

Description IC SWITCH BUS 4BIT TTL 14SOIC
Expanded Description Bus Switch 1 x 1:1 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FST3126
Online Catalog FST3126
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names FST3126MXFSCT

23:34:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48000 4.80
100 0.35880 35.88
500 0.28188 140.94
1,000 0.21782 217.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FST3126MXFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 80,000 - Factory Stock ?
  • Unit Price: 0.19282
  • Digi-Reel® ? : FST3126MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback