Add To Favorites
Product Overview
Digi-Key Part Number FST3125MXFSCT-ND
Quantity Available 3,077
Can ship immediately

Factory Stock ?: 25,000
Manufacturer

Manufacturer Part Number

FST3125MX

Description IC SWITCH BUS 4BIT TTL 14SOIC
Expanded Description Bus Switch 1 x 1:1 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FST3125
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Online Catalog FST3125
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names FST3125MXFSCT

23:34:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.47900 4.79
100 0.35760 35.76
500 0.28098 140.49
1,000 0.21712 217.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FST3125MXFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: 0.19220
  • Digi-Reel® ? : FST3125MXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,077 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback