Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FSSA101005RNN30S-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FSSA101005RNN30S

Description FERRITES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ferrite Core for EMI Suppression
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FSSA
Part Status Active
Filter Type Ferrite Plate
Size / Dimension 0.40" L x 0.20" W x 0.02" H (10mm x 5mm x 0.5mm)
 
Additional Resources
Standard Package ? 10,000

13:41:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.88875 8,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback