Add To Favorites
Product Overview
Digi-Key Part Number 450-1759-2-ND
Quantity Available 50,400
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM4JSMATR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names 4-1437565-2
450-1759-2
FSM4JSMATR-ND

20:31:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.15964 191.57
6,000 0.13228 793.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 450-1759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,471 - Immediate
  • Unit Price: 0.30000
  • Digi-Reel® ? : 450-1759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,471 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 450-1129-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.21000
Send Feedback