Add To Favorites
Product Overview
Digi-Key Part Number 450-1759-1-ND
Quantity Available 59,679
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM4JSMATR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-1759-1

20:55:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26700 2.67
25 0.25760 6.44
50 0.24840 12.42
100 0.23450 23.45
250 0.22076 55.19
500 0.21156 105.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-1759-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 58,800 - Immediate
  • Unit Price: 0.15964
  • Digi-Reel® ? : 450-1759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,704 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 450-1129-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,380 - Immediate
  • Unit Price: 0.21000
Send Feedback