All prices are in US dollars.
Digi-Key Part Number 450-1757-6-ND
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37500 3.75
25 0.33400 8.35
50 0.28400 14.20
100 0.27300 27.30
200 0.24300 48.60
500 0.22300 111.50
Quantity Available Digi-Key Stock: 204
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JSMATR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSM JSM Series Drawing
Switches Core Program Catalog
Product Photos FSM2JSMA
RoHS Information FSM2JSMATR Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Tactile Switches
3D Model 3-1437565-0.pdf
PCN Design/Specification FSM JSM Tactile Switches Cover 20/Feb/2015
2-1437565-7 Drawing Update 05/May/2015
PCN Other 2-1437565-7 Material 27/Feb/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Switches

Family

Tactile Switches

Series FSMJSMA
Packaging ? Digi-Reel®?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, from Pins 4.30mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
Other Names 450-1757-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
450-1130-ND FSM2JSMA TE Connectivity Alcoswitch Switches Bulk? 7,192 - Immediate
0.27000 1
450-1757-2-ND FSM2JSMATR TE Connectivity Alcoswitch Switches Tape & Reel (TR)? 0
0.17900 1,200
450-1757-1-ND FSM2JSMATR TE Connectivity Alcoswitch Switches Cut Tape (CT)? 208 - Immediate
0.40000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTST-S220TBKT - Lite-On Inc. | 160-2032-1-ND DigiKey Electronics
  • LTST-S220TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR 2SMD R/A
  • Unit Price 0.49000
  • FSM4JSMATR - TE Connectivity Alcoswitch Switches | 450-1759-1-ND DigiKey Electronics
  • FSM4JSMATR
  • TE Connectivity Alcoswitch Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price 0.30000
  • MMBT3904TT1G - ON Semiconductor | MMBT3904TT1GOSCT-ND DigiKey Electronics
  • MMBT3904TT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT416
  • Unit Price 0.15000

03:43:17 5/27/2016