Add To Favorites
Product Overview
Digi-Key Part Number 450-1757-1-ND
Quantity Available 18,132
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JSMATR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-1757-1

17:09:12 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.32100 3.21
25 0.30960 7.74
50 0.29800 14.90
100 0.28660 28.66
250 0.26368 65.92
500 0.22930 114.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-1757-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 15,600 - Immediate
  • Unit Price: 0.17718
  • Digi-Reel® ? : 450-1757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,132 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 450-1130-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,211 - Immediate
  • Unit Price: 0.25000
Send Feedback