Add To Favorites
Product Overview
Digi-Key Part Number 450-1642-ND
Quantity Available 84,672
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1825910-7

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1825910 Drawing
RoHS Information FSM14JH Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
3D Model 2-1825910-7.pdf
PCN Design/Specification y-1825910-y Drawing Rev 21/Feb/2014
HTML Datasheet 1825910 Drawing.html
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FSM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJ
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 13.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names 450-1642
FSM14JH

18:32:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08500 0.85
25 0.08160 2.04
50 0.07880 3.94
100 0.07440 7.44
250 0.07000 17.50
500 0.06710 33.55
1,000 0.05105 51.05
5,000 0.04230 211.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback