Add To Favorites
Product Overview
Digi-Key Part Number 480-2621-5-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

FSG15N1A

Description SENSOR FORCE SURF MOUNT 3.3LBS
Expanded Description Surface Mount Force Sensor 1.5kgf (3.3lbs)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Pressure Airflow Force
FSG & FSL Series
Design Resources Development Tool Selector
PCN Design/Specification Conductive Seal 24/May/2011
Online Catalog FSG Series Force Sensor
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series FS
Part Status Active
Operating Force 1.5kgf (3.3lbs)
Output 360mV
Sensor Type Surface Mount
Voltage - Supply 10V
Actuator Type Plunger
Actuator Style/Size Round, 5.08mm
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-2621-5
FSG-15N1A

04:43:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.13000 96.13
10 81.39800 813.98
25 78.22920 1,955.73
50 74.50400 3,725.20
100 71.89080 7,189.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback