Add To Favorites
Product Overview
Digi-Key Part Number 298-10286-ND
Quantity Available 24,986
Can ship immediately
Manufacturer

Manufacturer Part Number

FSD77-8-D

Description FERRULE INS VNL AWG18 RD 15/32"
Expanded Description Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FSD72-87 Drawing
Online Catalog Terminal Block Wire Ferrules - Panduit Corp
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Part Status Active
Type Single Wire
Insulation Insulated
Style DIN
Size 18 AWG (1.00mm²)
Length - Overall 14.50mm
Length - Pin 8.00mm
Color Red
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 298-10286
FSD77-8-D-ND
FSD778D

02:03:43 1/12/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15800 1.58
25 0.15560 3.89
50 0.15120 7.56
100 0.14840 14.84
500 0.14556 72.78
1,000 0.14274 142.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback