Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FSB50250USTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FSB50250US

Description MODULE SPM 500V 1.1A SPM23BD
Expanded Description Power Driver Module MOSFET 3 Phase 500V 1.1A SPM23BD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Motion-SPM®
Part Status Not For New Designs
Type MOSFET
Configuration 3 Phase
Current 1.1A
Voltage 500V
Voltage - Isolation 1500Vrms
Package / Case SPM23BD
 
Additional Resources
Standard Package ? 450
Other Names FSB50250USTR

05:10:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 6.87820 3,095.19
900 6.27130 5,644.17
1,350 5.46210 7,373.84
2,250 5.25980 11,834.55
11,250 4.97658 55,986.53
45,000 4.85520 218,484.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : FSB50250USCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: 9.92000
  • Digi-Reel® ? : FSB50250USDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback