Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FSB50250USDKR-ND
Quantity Available 389
Can ship immediately
Manufacturer

Manufacturer Part Number

FSB50250US

Description MODULE SPM 500V 1.1A SPM23BD
Expanded Description Power Driver Module MOSFET 3 Phase 500V 1.1A SPM23BD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Motion-SPM®
Part Status Not For New Designs
Type MOSFET
Configuration 3 Phase
Current 1.1A
Voltage 500V
Voltage - Isolation 1500Vrms
Package / Case SPM23BD
 
Additional Resources
Standard Package ? 1
Other Names FSB50250USDKR

13:24:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.92000 9.92
10 8.96000 89.60
100 7.41790 741.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSB50250USTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: 6.87820
  • Cut Tape (CT) ? : FSB50250USCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: 9.92000
Send Feedback