Add To Favorites
Product Overview
Digi-Key Part Number FSA644UCXDKR-ND
Quantity Available 2,790
Can ship immediately
Manufacturer

Manufacturer Part Number

FSA644UCX

Description IC SWITCH SPDT 36-WLCSP
Expanded Description Cell Phone Interface 36-WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FSA644
Online Catalog Fairchild Semiconductor
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Cell Phone
Interface -
Voltage - Supply 1.65 V ~ 4.5 V
Package / Case 36-UFBGA, WLCSP
Supplier Device Package 36-WLCSP
Mounting Type Surface Mount
 
You May Also Be Interested In
  • AS1383-BWLM-AD - ams | AS1383-BWLM-ADCT-ND DigiKey Electronics
  • AS1383-BWLM-AD
  • ams
  • IC REG BOOST ADJ 0.2A 6WLCSP
  • Unit Price 0.82000
  • AS1383-BWLM-ADCT-ND
Additional Resources
Standard Package ? 1
Other Names FSA644UCXDKR

11:19:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 2.13
10 1.91100 19.11
100 1.53570 153.57
500 1.26176 630.88
1,000 1.04545 1,045.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA644UCXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.94500
  • Cut Tape (CT) ? : FSA644UCXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,790 - Immediate
  • Unit Price: 2.13000
Send Feedback