Add To Favorites
Product Overview
Digi-Key Part Number FSA2866UMXCT-ND
Quantity Available 3,729
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

FSA2866UMX

Description IC ANALOG SWITCH 20UMLP
Expanded Description Telecommunications Switch IC 1 Channel 20-UMLP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FSA2866
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 2:2
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 3.5 Ohm
Voltage - Supply, Single (V+) 1.65 V ~ 4.3 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 210MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UMLP (3x3)
 
Additional Resources
Standard Package ? 1
Other Names FSA2866UMXCT

05:51:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.88100 8.81
100 0.68700 68.70
500 0.56754 283.77
1,000 0.44805 448.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FSA2866UMXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 0.38570
  • Digi-Reel® ? : FSA2866UMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,729 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback