Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 647-1031-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

FS901-AB0A

Description RFID READER BLUETOOTH HANDHELD
Expanded Description RFID Reader Module Read Only 862MHz ~ 955MHz ISO 18000-6C Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Free2Move

Series Gemia
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
RF Type Read Only
Frequency 862MHz ~ 955MHz
Features ISO 18000-6C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names 647-1031
FS901AB0A
FSA901-ABOA

18:29:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 846.30000 846.30
10 833.28000 8,332.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback