• Obsolete item.
Product Overview
Digi-Key Part Number 480-2633-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FS03

Description SENSOR FORCE SURF MOUNT 3LBS
Expanded Description Surface Mount Force Sensor 1.36kgf (3lbs)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FSAGPNXX003LCAC5-ND FSAGPNXX003LCAC5 Honeywell Sensing and Productivity Solutions Tube ? 0
91.31440 25  Non-Stock ?
Documents & Media
Datasheets FS01, 03
Design Resources Development Tool Selector
PCN Obsolescence/ EOL FS01/FS03 Series EOL
FS03 10/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series -
Part Status Obsolete
Operating Force 1.36kgf (3lbs)
Output 1V
Sensor Type Surface Mount
Voltage - Supply 5V
Actuator Type Pushbutton
Actuator Style/Size Round, 12.2mm
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 480-2633-5

09:24:12 2/24/2017

Send Feedback