Add To Favorites
Product Overview
Digi-Key Part Number 631-1029-1-ND
Quantity Available 11,312
Can ship immediately
Manufacturer

Manufacturer Part Number

FQ7050B-8.000

Description CRYSTAL 8.0000MHZ 20PF SMD
Expanded Description 8MHz ±30ppm Crystal 20pF 80 Ohm 0°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FQ7050B Series
Featured Product FQ Series Quartz Crystals
Online Catalog FQ7050B Series
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series FQ7050B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
631-1425-1-ND FQ7050BR-8.000 Fox Electronics Cut Tape (CT) ? 1 - Immediate
0.98000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1029-1

01:06:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81000 8.10
50 0.75680 37.84
100 0.66880 66.88
500 0.63360 316.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.48000
  • Digi-Reel® ? : 631-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback