Add To Favorites
Product Overview
Digi-Key Part Number SCP660-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

FPSNAP

Description PRONG SNAP 3/8" SOCKET 1=10PCS
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series -
Part Status Active
Accessory Type 10mm Snap Socket
For Use With/Related Products Grounding Mats
Specifications -
 
You May Also Be Interested In
  • 09864 - Desco | 16-1012-ND DigiKey Electronics
  • 09864
  • Desco
  • KIT UNIV SNAP FOR ESD MATS 7PC
  • Unit Price 3.70000
  • 16-1012-ND
  • 3050 - SCS | SCP275-ND DigiKey Electronics
  • 3050
  • SCS
  • SNAP FASTENER FEMALE 10MM 1=10PC
  • Unit Price 22.50000
  • SCP275-ND
Additional Resources
Standard Package ? 1
Other Names 3M15376
3M15376-ND
51111765524
80000955387
FPSNAP-ND
SCP660

06:58:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 13.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback