Add To Favorites
Product Overview
Digi-Key Part Number 1110-3185-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 59
Manufacturer

Manufacturer Part Number

FPG-XY64D2T

Description I/O MOD 32 DIGITAL 32 SOLID ST
Expanded Description Input, Output (I/O) Module DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP-X Series
Online Catalog FP Sigma Series CPUs
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FP Sigma
Part Status Active
Type Input, Output (I/O) Module
For Use With/Related Products FP Sigma Series
Number of Inputs and Type 32 - Digital
Number of Outputs and Type 32 - Solid State
Voltage - Supply -
Mounting Type DIN Rail
Termination Style Rectangular Connector
Features -
Operating Temperature -
Ingress Protection -
Approvals -
Weight -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3185

00:16:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 362.89000 362.89
10 357.84900 3,578.49
25 352.80880 8,820.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback