Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FP-301-3/16-BLACK-6"-PACK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FP-301-3/16-BLACK-6"-PACK

Description HEATSHRINK FP301 3/16-6" BLACK
Expanded Description Heat Shrink Kit 10 - 30 pc Pkgs - 6" (152.4mm) lengths 2 to 1 Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series FP-301
Packaging ? Refill Pack
Part Status Active
Values 10 - 30 pc Pkgs - 6" (152.4mm) lengths
Diameter 3/16"
Color Black
Shrinkage Ratio 2 to 1
 
Additional Resources
Standard Package ? 10
Other Names 00051135364925
05113536492
80610783997
FP301-3/16-BLACK-6"-PACK

23:41:24 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 12.68000 126.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback