Add To Favorites
Product Overview
Digi-Key Part Number 631-1068-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FOX924B-12.000

Description OSC TCXO 12.000MHZ HCMOS SMD
Expanded Description 12MHz HCMOS TCXO Oscillator Surface Mount 3.3V 6mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FOX924 Series
RoHS Information Certificate of Compliance
Featured Product FOX924 Series Integrated HCMOS TCXOs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FOX924 Series
Product Attributes Select All
Categories
Manufacturer

Fox Electronics

Series FOX924
Packaging ? Digi-Reel® ?
Part Status Active
Type TCXO
Frequency 12MHz
Function -
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1068-6

02:31:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.28700 22.87
50 2.17800 108.90
100 1.90580 190.58
500 1.85130 925.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1068-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.46025
  • Cut Tape (CT) ? : 631-1068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.34000
Send Feedback