Add To Favorites
Product Overview
Digi-Key Part Number FOD817A3SDDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FOD817A3SD

Description OPTOISOLATOR 5KV TRANSISTOR 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FOD814, 817 Series
Online Catalog FOD617, 814, 817 Series
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FOD817A3SDDKR

18:35:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.42500 4.25
25 0.34680 8.67
100 0.27740 27.74
250 0.23404 58.51
500 0.19936 99.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FOD817A3SDTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.14184
  • Cut Tape (CT) ? : FOD817A3SDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.59000
Send Feedback