Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FN686-25-23-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FN686-25-23

Description LINE FILTER 250VAC 25A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FN685
Product Attributes Select All
Categories
Manufacturer

Schaffner EMC Inc.

Series FN 685
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 25A
Frequency - Operating DC ~ 400Hz
Applications General Purpose
Approvals CSA, ENEC, UR
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance 1.35mH
 
Additional Resources
Standard Package ? 1
Other Names 284-558
800328

22:01:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.40000 199.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback