Add To Favorites
Product Overview
Digi-Key Part Number FMS6501MSA28XDKR-ND
Quantity Available 1,989
Can ship immediately
Manufacturer

Manufacturer Part Number

FMS6501MSA28X

Description IC VIDEO SW MATRIX 12X9 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FMS6501
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Video Switch, 12-Input 9-Output
Applications Set-Top Boxes
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names FMS6501MSA28XDKR

23:09:28 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 4.87100 48.71
100 3.99090 399.09
500 3.39738 1,698.69
1,000 2.86525 2,865.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMS6501MSA28XTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 2.64271
  • Cut Tape (CT) ? : FMS6501MSA28XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,989 - Immediate
  • Unit Price: 5.42000
Send Feedback