Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FMRRFQ1-433P-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FM-RRFQ1-433P

Description RECEIVER FM HYBRID 433MHZ
Expanded Description - RF Receiver FM 433.92MHz -103dBm 9.6kbps PCB, Surface Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FM-RxFQ Series
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RF Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Frequency 433.92MHz
Sensitivity -103dBm
Data Rate (Max) 9.6kbps
Modulation or Protocol FM
Applications Car Alarms, Remote Sensing, Wireless Security
Current - Receiving 5.7mA
Data Interface PCB, Through Hole
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -25°C ~ 80°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names FM-RRFQ1-433
FM-RRFQ1-433-ND
FM-RRFQ1-433P-ND
FMRRFQ1-433
FMRRFQ1-433-ND
FMRRFQ1-433CTC
FMRRFQ1433

02:14:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8 15.04625 120.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback