Add To Favorites
Product Overview
Digi-Key Part Number FMA1AT148CT-ND
Quantity Available 2,707
Can ship immediately
Manufacturer

Manufacturer Part Number

FMA1AT148

Description TRANS PREBIAS DUAL PNP SMT5
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FMA1A, UMA1N
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
 
Additional Resources
Standard Package ? 1
Other Names FMA1AT148CT

03:01:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.36200 3.62
25 0.30560 7.64
100 0.24870 24.87
250 0.20612 51.53
500 0.17056 85.28
1,000 0.12793 127.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMA1AT148TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.11385
  • Digi-Reel® ? : FMA1AT148DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback