Please see below table to find a substitute for this part number.

  • Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1140-1076-1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Ramtron

Manufacturer Part Number

FM24V10-GTR

Description IC FRAM 1MBIT 3.4MHZ I2C 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FM24V10
Product Photos 8-SOIC
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Memory

Series F-RAM™
Packaging ? Cut Tape (CT)?
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 1M (128K x 8)
Speed 3.4MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Other Names 1140-1076-1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
428-3557-1-ND FM24V10-GTR Cypress Semiconductor Corp Cut Tape (CT)? 1,175 - Immediate
10.52000 1
Customers who are interested in this product are also interested in:
  • FM24V10-GTR - Cypress Semiconductor Corp | 428-3557-1-ND DigiKey Electronics
  • FM24V10-GTR
  • Cypress Semiconductor Corp
  • IC FRAM 1MBIT 3.4MHZ 8SOIC
  • Unit Price 10.52000

08:11:39 6/27/2016