• Non-Stock ?
Product Overview
Digi-Key Part Number 1140-1039-1-ND
Quantity Available 0
Manufacturer

Ramtron

Manufacturer Part Number

FM23MLD16-60-BGTR

Description IC FRAM 8MBIT 60NS 48FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets FM23MLD16
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory

Manufacturer

Ramtron

Series F-RAM™
Packaging ? Cut Tape (CT) ?
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 8M (512K x 16)
Speed 60ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-FBGA (6x8)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1140-1039-1
11401039-1
11401039-1-ND

18:05:53 7/27/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback