Keywords:





Product Index > Test and Measurement > Equipment - Electrical Testers, Current Probes > FLUKE-I2500-10

All prices are in US dollars.
Digi-Key Part Number614-1167-ND
Price BreakUnit PriceExtended Price
1129.95000129.95
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-I2500-10

DescriptionIFLEX 2500A PROBE 10IN
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
IFLEX 2500A PROBE 10IN | FLUKE-I2500-10 | 614-1167-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FLUKE-I2500-18,i2500-10
Product Photos FLUKE-I2500-10
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Electrical Testers, Current Probes
Seriesi2500-10 iFlex™
TypeCurrent Clamp, Probe (Add On)
SpecificationsMeasures AC Current to 2500A, Banana Interface
RatingsCAT III 1000V, CAT IV 600V
Dynamic CatalogiFlex™ Series
Other Names3676410
3676410-ND
614-1167
FLUKEI250010

1:43:35 5/18/2013 - Help With This Screen