Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FLUKE-FP-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FLUKE-FP

Description THERM FOODPRO FOOD SAFETY
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FoodPro User Guide
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series FoodPro
Part Status Active
Type Handheld, Gun
Temperature Display C°/F°
Temperature Range -31 ~ 527°F (-35 ~ 275°C)
Display Type LCD
Input Type -
Features Hold, IP54 Sealed, LED Sight
Probe Type -
Battery Cell Size AA
Includes -
 
Additional Resources
Standard Package ? 1
Other Names 2477945

06:38:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.99000 149.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback