Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FLUKE-FP PLUS-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FLUKE-FP PLUS

Description THERM FOODPRO PLUS FOOD SAFETY
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FoodPro Plus User Manual
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series FoodPro Plus
Part Status Active
Type Handheld, Gun
Temperature Range -40 ~ 392°F (-40 ~ 200°C)
Temperature Display C°/F°
Display Type LCD
Input Type RTD
Features Backlight, Hold, IP54 Sealed, LED Sight, Max Reading; Timer
Probe Type RTD
Battery Cell Size 9V
Includes Pouch
 
Additional Resources
Standard Package ? 1
Other Names 2477950

15:31:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 299.99000 299.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback