Add To Favorites
Product Overview
Digi-Key Part Number 614-1042-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-87-5

Description DMM INDUSTRIAL TRUE-RMS W/TEMP
Expanded Description Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 80 Series
80 Series V User Manual
Product Training Modules Core Product Offering
Introduction to Multimeter Basics
Online Catalog 80 Series (87V)
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series 80
Part Status Active
Style Handheld
Type Digital (DMM)
Display Digits 4.5
Display Type LCD, Bar Graph
Display Count 20000
Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra Continuity, Diode Test
Features Auto Off, Backlight, Hold, Min/Max/Ave
Ranging Auto
Response True RMS
Includes Battery, Manual, Test Leads, Clips, Holster
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 2074974
614-1042
87 V
87-5
87-V
87V
FLUKE 87 V
FLUKE-87-V
FLUKE875

11:22:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 429.99000 429.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback