Add To Favorites
Product Overview
Digi-Key Part Number 614-1039-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-63

Description THERMOMETER IR -25 TO 999F
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series 60
Part Status Active
Type Handheld, Gun
Temperature Display C°/F°
Temperature Range -25 ~ 999°F (-32 ~ 535°C)
Display Type LCD
Input Type Infrared
Features Backlight, Hold, Laser Sight, Max
Probe Type -
Battery Cell Size 9V
Includes Case
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 2148281
614-1039
FLUKE63

04:20:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 349.99000 349.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback