• Obsolete item.
Product Overview
Digi-Key Part Number 614-1161-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FLUKE-376

Description 1000A TRMS AC/DC CLAMP W/IFLEX
Expanded Description Current Clamp Meter CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2500A
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FLUKE-376 FC-ND FLUKE-376 FC Fluke Electronics Box 0
449.99000 1  Non-Stock ?
Documents & Media
Datasheets FLUKE-376
PCN Obsolescence/ EOL FLUKE-37(4,5,6) 04/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series -
Part Status Obsolete
Type Current Clamp Meter
Specifications DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 2500A
Ratings CAT III 1000V, CAT IV 600V
 
Kits
Additional Resources
Standard Package ? 1
Other Names 3781856
3781856-ND
614-1161
FLUKE376

20:23:17 1/18/2017

Send Feedback