• Obsolete item.
Product Overview
Digi-Key Part Number 614-1163-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FLUKE-374

Description 600A TRMS AC/DC CLAMP
Expanded Description Current Clamp Meter CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance and Current to 600A
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FLUKE-374 FC-ND FLUKE-374 FC Fluke Electronics Box 0
349.99000 1  Non-Stock ?
Documents & Media
Datasheets FLUKE-374,375
PCN Obsolescence/ EOL FLUKE-37(4,5,6) 04/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series -
Part Status Obsolete
Type Current Clamp Meter
Specifications DMM Functions Include Voltage, Resistance, Capacitance and Current to 600A
Ratings CAT III 1000V, CAT IV 600V
 
Additional Resources
Standard Package ? 1
Other Names 3781839
3781839-ND
614-1163
FLUKE374

08:09:56 1/20/2017

Send Feedback